857-023-441-104

Heilind Number:EDA857-023-441-104
Manufacturer:EDAC
Manufacturer Number:857-023-441-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-023-441-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-023-441-104

Detailed Description

Achieve seamless high-temperature connectivity with our Black High Temp Card Edge Connector. Designed for durability and efficiency, this connector features a single row layout with 23 positions for versatile connection options. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable performance even in extreme conditions. With a pitch of .156 inches and row spacing of .2 inches, it offers precision in board-to-board PCB connections. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.