857-023-445-102

Heilind Number:EDA857-023-445-102
Manufacturer:EDAC
Manufacturer Number:857-023-445-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-023-445-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-023-445-102

Detailed Description

Enhance your circuit board connectivity with our High Temperature Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5 A amperage rating and is constructed with durable UL 94V-0 Polyphenylene Sulfide housing material. With one row and 23 positions, it offers seamless integration for your PCB setup. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees stability even in harsh environments. Perfect for various applications, from industrial machinery to consumer electronics, this connector is a versatile and dependable choice for your connectivity needs.