857-023-445-104

Heilind Number:EDA857-023-445-104
Manufacturer:EDAC
Manufacturer Number:857-023-445-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-023-445-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-023-445-104

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish and a single row of 23 positions, this connector ensures seamless connectivity for your PCB projects. The UL 94V-0 Polyphenylene Sulfide housing material offers exceptional durability, while the Copper Alloy contact material guarantees efficient power transfer. Engineered for precision, it features a pitch of .156 inches and a row spacing of .2 inches. Whether you're working on industrial machinery or consumer electronics, this connector is the perfect solution. Its straight mount orientation makes installation a breeze, and with an operating temperature range of -40 to 105 degrees Celsius, you can trust it to perform flawlessly even in extreme conditions. Upgrade to our Card Edge Connector and experience the difference in quality and reliability.