857-023-445-108

Heilind Number:EDA857-023-445-108
Manufacturer:EDAC
Manufacturer Number:857-023-445-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-023-445-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-023-445-108

Detailed Description

Enhance your high-temperature PCB connections with this rugged Card Edge Connector. Designed for durability and performance, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safe operation even in demanding environments. With a single row of 23 positions and a pitch of .156 inches, it offers precise and reliable connectivity. The Copper Alloy contact material guarantees efficient power transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for industrial applications where reliability is paramount. Upgrade your systems with this essential component for seamless board-to-board connections.