857-023-447-101

Heilind Number:EDA857-023-447-101
Manufacturer:EDAC
Manufacturer Number:857-023-447-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-023-447-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-023-447-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Engineered for optimal performance, this single-row connector features 23 copper alloy contacts, ensuring reliable power transmission at a maximum amperage of 5A. The durable UL 94V-0 Polyphenylene Sulfide housing guarantees longevity, even in high-temperature environments ranging from -40 to 105°C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Whether for industrial or commercial applications, its straight mount orientation provides easy installation. Elevate your PCB connectivity with this essential component.