857-023-447-102

Heilind Number:EDA857-023-447-102
Manufacturer:EDAC
Manufacturer Number:857-023-447-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-023-447-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-023-447-102

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row of 23 positions with a pitch of .156 inches, ideal for seamless board-to-board connections. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures durability and efficient signal transmission. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it's perfect for industrial applications where reliability is paramount. The straight mount orientation and .2-inch row spacing offer easy installation and optimal space utilization. Trust in this connector for robust and secure connections in your PCB setup.