857-023-453-101

Heilind Number:EDA857-023-453-101
Manufacturer:EDAC
Manufacturer Number:857-023-453-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-023-453-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-023-453-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 23 positions, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees reliable performance in demanding environments. The right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing cater to precise connectivity needs. With an impressive 5A amperage and an operating temperature range of -40 to 105°C, this connector is ideal for applications requiring robust and stable board-to-board connections. Elevate your PCB design with this essential component, a standout in our extensive range of high-quality connectors.