857-023-453-102

Heilind Number:EDA857-023-453-102
Manufacturer:EDAC
Manufacturer Number:857-023-453-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-023-453-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-023-453-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 23 positions, perfect for seamless board-to-board PCB connections. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. Crafted from UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures durability and reliable conductivity. The right-angle mount orientation allows for easy installation, while its 5A amperage and wide operating temperature range of -40 to 105°C make it suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.