857-023-453-108

Heilind Number:EDA857-023-453-108
Manufacturer:EDAC
Manufacturer Number:857-023-453-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-023-453-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-023-453-108

Detailed Description

Enhance connectivity in high-temperature environments with this Black High Temp Card Edge Connector. Designed for durability, it features a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material. With a single row configuration and 23 positions, it ensures efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment on PCBs. Its Right Angle mount orientation offers flexibility in installation. Operating within a wide temperature range of -40 to 105°C, it guarantees reliable performance in various applications. Upgrade your connectivity solutions with this essential component.