857-023-454-101

Heilind Number:EDA857-023-454-101
Manufacturer:EDAC
Manufacturer Number:857-023-454-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-023-454-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-023-454-101

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, this connector features a single row of 23 positions, each crafted with durable Copper Alloy contacts. The UL 94V-0 Polyphenylene Sulfide housing ensures robust performance, even in challenging conditions. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on the PCB. Its right-angle mount orientation allows for efficient board-to-board connections. Operating between -40 and 105°C, it guarantees consistent performance in a wide range of applications. Trust in this connector for secure and dependable connectivity in your projects.