857-023-454-102

Heilind Number:EDA857-023-454-102
Manufacturer:EDAC
Manufacturer Number:857-023-454-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-023-454-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-023-454-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and reliability, this essential component features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in high-temperature environments. With a single row layout and right-angle mount orientation, it seamlessly integrates into your circuit board setup. The 23 copper alloy contacts provide secure and efficient connectivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Rated for an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB connectors with this essential component for seamless board-to-board connections.