857-023-457-102

Heilind Number:EDA857-023-457-102
Manufacturer:EDAC
Manufacturer Number:857-023-457-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-023-457-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-023-457-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for reliable performance, this connector features a single row with 23 positions, perfect for seamless board-to-board connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures secure and efficient power delivery, with an amperage rating of 5A. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C guarantees consistent performance in various environments. Upgrade your setup with this essential component, ideal for high-temperature applications.