857-023-457-108

Heilind Number:EDA857-023-457-108
Manufacturer:EDAC
Manufacturer Number:857-023-457-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-023-457-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-023-457-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 23 positions, perfect for secure and efficient board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, precision is guaranteed in every connection. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability even in high-temperature environments, with an operating range of -40 to 105°C. Each contact point is made of robust Copper Alloy, capable of handling up to 5A of current. Its right-angle mount orientation offers flexibility in installation, making it versatile for various PCB setups. Trust in this connector for reliable and long-lasting performance in your electronic applications.