857-023-458-101

Heilind Number:EDA857-023-458-101
Manufacturer:EDAC
Manufacturer Number:857-023-458-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-023-458-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-023-458-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a sleek black design, this connector is engineered for durability and reliability. With a current rating of 5 A, it ensures efficient power transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, offers exceptional heat resistance. This single-row connector with 23 positions and a pitch of .156 inches provides seamless board-to-board connections. Crafted from Copper Alloy, the contacts guarantee optimal conductivity. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Trust in this connector for secure and efficient PCB connections in demanding environments.