857-023-458-102

Heilind Number:EDA857-023-458-102
Manufacturer:EDAC
Manufacturer Number:857-023-458-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-023-458-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-023-458-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row with 23 positions, ensuring seamless integration on your board. Crafted from UL 94V-0 Polyphenylene Sulfide, it offers superior durability and fire resistance. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a robust amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is perfect for industrial applications. Its right-angle mount orientation adds versatility, making it a must-have in your inventory of PCB connectors. Elevate your connectivity solutions with this essential component.