857-023-458-107

Heilind Number:EDA857-023-458-107
Manufacturer:EDAC
Manufacturer Number:857-023-458-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-023-458-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-023-458-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek Black. Designed for optimal performance, this connector boasts a 5A amperage, perfect for high-power applications. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, it ensures durability and reliability. With a single row configuration and 23 positions, it offers seamless connectivity for your projects. The .156-inch pitch and .2-inch row spacing, combined with a right angle mount orientation, make installation easy and hassle-free. Operating flawlessly in temperature ranges from -40 to 105°C, this connector is a versatile and essential component for your PCB setups. Elevate your connectivity game with this premium quality card edge connector.