857-023-459-101

Heilind Number:EDA857-023-459-101
Manufacturer:EDAC
Manufacturer Number:857-023-459-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-023-459-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-023-459-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek Black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row of 23 positions and a .156-inch pitch, it offers seamless integration on your PCB. The Copper Alloy contact material guarantees reliable conductivity, while the Right Angle mount orientation allows for convenient installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Upgrade your systems with this essential component for seamless data transmission.