857-023-459-102

Heilind Number:EDA857-023-459-102
Manufacturer:EDAC
Manufacturer Number:857-023-459-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-023-459-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-023-459-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a single row layout and 23 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material guarantees reliable signal transfer, while the .156 inch pitch and .2 inch row spacing provide precise alignment. Perfect for space-constrained applications, its right-angle mount orientation allows for efficient PCB stacking. Operate with peace of mind in extreme temperatures ranging from -40 to 105°C. Trust in our connector for seamless board-to-board connections in your electronic projects.