857-023-459-104

Heilind Number:EDA857-023-459-104
Manufacturer:EDAC
Manufacturer Number:857-023-459-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-023-459-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-023-459-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a reliable and durable solution for your PCB needs. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both safety and longevity. With 23 positions and a single row layout, it's perfect for streamlined setups. The copper alloy contact material guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing offer easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of environments. Its right-angle mount orientation adds versatility, making it a must-have in your connector collection. Elevate your PCB connections with this top-tier component.