857-023-521-101

Heilind Number:EDA857-023-521-101
Manufacturer:EDAC
Manufacturer Number:857-023-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-023-521-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-023-521-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this black connector boasts a durable housing crafted from UL 94V-0 rated Polyphenylene Sulfide, ensuring reliable performance in extreme conditions. With a single row layout and 23 positions, it offers ample connectivity options for your applications. The copper alloy contacts guarantee efficient power transmission, while the .156-inch pitch and .2-inch row spacing optimize signal integrity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various industrial settings. Its straight mount orientation simplifies installation, making it a convenient solution for your connectivity needs. Elevate your PCB design with this high-performance Card Edge Connector.