857-023-521-102

Heilind Number:EDA857-023-521-102
Manufacturer:EDAC
Manufacturer Number:857-023-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-023-521-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-023-521-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding applications. With a sleek black finish and housed in UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety. Featuring a single row layout with 23 copper alloy contact positions, it offers seamless connectivity for your PCB needs. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission, while the straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a trustworthy companion for your electronic projects. Explore our full range of board-to-board PCB connectors for seamless integration.