857-023-521-104

Heilind Number:EDA857-023-521-104
Manufacturer:EDAC
Manufacturer Number:857-023-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-023-521-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-023-521-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector is not only durable but also heat-resistant, with an operating temperature range of -40 to 105 °C. The single-row configuration with 23 positions ensures efficient connectivity, while the copper alloy contact material guarantees high conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and secure board-to-board connections. Its straight mount orientation allows for easy installation, making it ideal for various PCB applications requiring dependable signal transmission in high-temperature settings. Elevate your connectivity solutions with this essential component.