857-023-521-107

Heilind Number:EDA857-023-521-107
Manufacturer:EDAC
Manufacturer Number:857-023-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-023-521-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-023-521-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, engineered for reliable performance in demanding environments. This sleek black connector boasts a single row design with 23 positions, perfect for streamlined board-to-board connections. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures robust durability while maintaining a low environmental impact. The copper alloy contacts guarantee efficient power transmission, rated for up to 5A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Its straight mount orientation simplifies installation, making it a must-have in your PCB assembly arsenal. Elevate your connectivity game with this essential component.