857-023-521-108

Heilind Number:EDA857-023-521-108
Manufacturer:EDAC
Manufacturer Number:857-023-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-023-521-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-023-521-108

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a reliable amperage of 5A and features a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a single row configuration and 23 positions, it ensures seamless connectivity for your electronic applications. The Copper Alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, guarantee efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have component for your projects in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories. Trust in its straight mount orientation for easy installation, and experience enhanced performance in your systems.