857-023-525-104

Heilind Number:EDA857-023-525-104
Manufacturer:EDAC
Manufacturer Number:857-023-525-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-023-525-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-023-525-104

Detailed Description

Introducing our high-temp card edge connector, specially designed for reliable performance in demanding environments. With a sleek black finish, this connector features UL 94V-0 Polyphenylene Sulfide housing for enhanced durability. The copper alloy contact material ensures efficient power transfer, while the 23 positions and single row configuration offer ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Its .156-inch pitch and .2-inch row spacing make it easy to integrate into your PCB setup. The straight mount orientation adds to its versatility, meeting your specific connectivity needs with ease. Upgrade to this top-of-the-line connector for seamless board-to-board connections that you can rely on.