857-023-525-108

Heilind Number:EDA857-023-525-108
Manufacturer:EDAC
Manufacturer Number:857-023-525-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-023-525-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-023-525-108

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our Black High Temp Card Edge Connector. Engineered for reliability, this connector features a single row design with 23 positions, ensuring seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, it offers superior performance in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure mating. Operating effortlessly within a wide temperature range of -40 to 105°C, it is ideal for applications that require reliable performance under extreme conditions. Trust in this straight-mount orientation connector to deliver unparalleled durability and efficiency in all your connectivity needs.