857-023-527-102

Heilind Number:EDA857-023-527-102
Manufacturer:EDAC
Manufacturer Number:857-023-527-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-023-527-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-023-527-102

Detailed Description

Upgrade your high-temperature applications with our cutting-edge Card Edge Connector. Designed for optimal performance in extreme conditions, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row of 23 positions and a pitch of .156 inches, it offers seamless connectivity for your PCB layouts. The contacts, crafted from Copper Alloy, guarantee reliable power transmission, even at a high amperage of 5A. Engineered for precision, the connector boasts a row spacing of .2 inches, facilitating easy assembly. Its straight mount orientation further simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of industrial environments. Trust in this connector for a seamless and efficient board-to-board connection solution.