857-023-527-107

Heilind Number:EDA857-023-527-107
Manufacturer:EDAC
Manufacturer Number:857-023-527-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-023-527-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-023-527-107

Detailed Description

Enhance your electronic connections with this high temperature card edge connector, designed for optimal performance in demanding environments. Its sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability while maintaining a professional aesthetic. Featuring one row of 23 gold-plated copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, this connector offers reliable signal transmission. With an operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Whether you're working on a new project or upgrading existing systems, this straight mount orientation connector is a versatile and essential component. Elevate your PCB connections with this high-quality and efficient solution.