857-023-541-102

Heilind Number:EDA857-023-541-102
Manufacturer:EDAC
Manufacturer Number:857-023-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-023-541-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-023-541-102

Detailed Description

Elevate your circuit board connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 23 positions, it offers ample connectivity for your applications. The Copper Alloy contact material guarantees efficient power transfer, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for high-temperature environments. Trust in its straight mount orientation for easy installation and secure connectivity. Explore more of our premium connectors in the Board To Board PCB Connectors category.