857-023-545-107

Heilind Number:EDA857-023-545-107
Manufacturer:EDAC
Manufacturer Number:857-023-545-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-023-545-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-023-545-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a single row layout and 23 copper alloy contacts, it offers seamless connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation accommodates various system configurations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for high-temperature environments. Upgrade your connectivity solutions with this essential component.