857-023-545-108

Heilind Number:EDA857-023-545-108
Manufacturer:EDAC
Manufacturer Number:857-023-545-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-023-545-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-023-545-108

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered with top-tier components, this connector ensures reliable performance in demanding environments, boasting a 5 A amperage rating and UL 94V-0 Polyphenylene Sulfide housing material for enhanced durability. With a single row design and 23 positions, it offers seamless integration for your board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any high-performance electronics setup.