857-023-547-102

Heilind Number:EDA857-023-547-102
Manufacturer:EDAC
Manufacturer Number:857-023-547-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-023-547-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-023-547-102

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability and efficiency, this connector features a single row of 23 positions with a pitch of .156 inches, ensuring reliable connections on your PCB. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, offers superior heat resistance for seamless operation in extreme conditions ranging from -40 to 105°C. With copper alloy contacts and a 5A amperage rating, it guarantees optimal conductivity. Its straight mount orientation and row spacing of .2 inches facilitate easy installation and secure attachment. Perfect for various applications, this connector ensures smooth and uninterrupted data transfer in critical systems. Elevate your connectivity solutions with this essential component.