857-023-547-108

Heilind Number:EDA857-023-547-108
Manufacturer:EDAC
Manufacturer Number:857-023-547-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-023-547-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-023-547-108

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in the most demanding environments. With a single row configuration and 23 positions, it offers seamless connectivity for your PCB setups. The copper alloy contacts provide excellent conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand extreme conditions. Perfect for various applications in the electronics industry, it guarantees efficient board-to-board connections. Upgrade your systems with this essential component today.