857-023-553-101

Heilind Number:EDA857-023-553-101
Manufacturer:EDAC
Manufacturer Number:857-023-553-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-023-553-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-023-553-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, ensuring reliable power delivery at a maximum amperage of 5 A. With a single row layout and a total of 23 positions on a .156-inch pitch, it offers seamless integration for your board-to-board connections. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your electronic designs with this essential component.