857-023-553-102

Heilind Number:EDA857-023-553-102
Manufacturer:EDAC
Manufacturer Number:857-023-553-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-023-553-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-023-553-102

Detailed Description

Enhance your high-temperature electronic connections with this cutting-edge Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and 23 positions, it provides ample connectivity for your PCB requirements. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Its right-angle mount orientation offers versatility in installation, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for demanding industrial environments. Elevate your connectivity game with this essential component.