857-023-554-101

Heilind Number:EDA857-023-554-101
Manufacturer:EDAC
Manufacturer Number:857-023-554-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-023-554-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-023-554-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in high-temperature environments, this connector boasts a 5A amperage rating and a durable UL 94V-0 Polyphenylene Sulfide housing. With a single row configuration, it features 23 positions for seamless board-to-board connections. Crafted with precision, the Copper Alloy contacts ensure reliable signal transmission. The .156-inch pitch and .2-inch row spacing offer convenient installation, while the right-angle mount orientation allows for versatile use. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for a variety of applications. Trust in our connector for efficient and secure PCB connectivity.