857-023-557-101

Heilind Number:EDA857-023-557-101
Manufacturer:EDAC
Manufacturer Number:857-023-557-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-023-557-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-023-557-101

Detailed Description

Introducing a high-performance solution for your PCB connectivity needs – our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in high-temperature environments. With a single row layout and 23 positions, it offers seamless connectivity for your electronic components. The copper alloy contact material guarantees efficient power transmission, while the right-angle mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Trust in its quality and performance, whether you're working on industrial machinery, telecommunications equipment, or consumer electronics. Elevate your PCB connectivity with this top-of-the-line Card Edge Connector.