857-023-557-102

Heilind Number:EDA857-023-557-102
Manufacturer:EDAC
Manufacturer Number:857-023-557-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-023-557-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-023-557-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector in sleek black. Designed for optimal performance in demanding environments, this connector boasts a 5 A amperage capacity and is crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With a single row layout and 23 positions, it offers seamless integration for your electronic devices. The copper alloy contact material ensures reliable conductivity, while the right-angle mount orientation and .156-inch pitch provide versatility in installation. Engineered to thrive in extreme conditions, it operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your connectivity solutions with this essential component.