857-023-558-101

Heilind Number:EDA857-023-558-101
Manufacturer:EDAC
Manufacturer Number:857-023-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-023-558-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-023-558-101

Detailed Description

Enhance your high-temperature PCB connectivity with our premium Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 23 positions, it offers seamless integration for your circuit board setups. The contact material, crafted from durable Copper Alloy, ensures efficient power transmission at a maximum amperage of 5A. Perfect for right-angle mounting, its precise pitch of .156 inches and row spacing of .2 inches guarantee a snug fit. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your industrial or electronic projects. Upgrade your connectivity solutions with this high-performance component.