857-023-558-102

Heilind Number:EDA857-023-558-102
Manufacturer:EDAC
Manufacturer Number:857-023-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-023-558-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-023-558-102

Detailed Description

Ensure reliable connectivity in high-temperature environments with this Black High Temp Card Edge Connector. Designed for robust performance, it features a single row configuration with 23 positions and a pitch of .156 inches. The contact material is made of Copper Alloy, guaranteeing efficient signal transmission. Its housing, constructed from UL 94V-0 Polyphenylene Sulfide, offers exceptional durability. With a current rating of 5A and an operating temperature range from -40 to 105°C, this connector is suitable for a wide range of applications. Its right-angle mount orientation and .2-inch row spacing make it convenient for PCB connections, providing seamless board-to-board connectivity. Upgrade your connectivity solutions with this high-quality Card Edge Connector.