857-023-558-108

Heilind Number:EDA857-023-558-108
Manufacturer:EDAC
Manufacturer Number:857-023-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-023-558-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-023-558-108

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for efficiency and durability, this connector boasts a sleek black exterior and is crafted from UL 94V-0 Polyphenylene Sulfide housing material, ensuring optimal performance even in the most demanding environments. With a single row layout and 23 positions, it offers seamless integration for your PCB connections. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precision in assembly. Engineered for versatility, its right-angle mount orientation allows for flexible installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring secure and high-performance board-to-board connections. Elevate your connectivity standards with this essential component.