857-024-400-201

Heilind Number:EDA857-024-400-201
Manufacturer:EDAC
Manufacturer Number:857-024-400-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-400-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-400-201

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black exterior and a rugged housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and style. Featuring two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration for your electronic devices. With 24 positions and a straight mount orientation, it provides versatility in your PCB setups. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it's perfect for a wide range of applications. Elevate your connection game with this essential component.