857-024-400-203

Heilind Number:EDA857-024-400-203
Manufacturer:EDAC
Manufacturer Number:857-024-400-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-400-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-400-203

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Crafted with precision, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. Its copper alloy contacts guarantee reliable conductivity, while the 2-row design with 24 positions offers ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for industrial applications. Trust in this connector for superior board-to-board PCB connections.