857-024-400-212

Heilind Number:EDA857-024-400-212
Manufacturer:EDAC
Manufacturer Number:857-024-400-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-400-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-400-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of copper alloy contacts featuring a .156-inch pitch and .2-inch row spacing, it provides a seamless connection for up to 24 positions. Its straight mount orientation offers easy installation, making it ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in demanding environments. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.