857-024-401-101

Heilind Number:EDA857-024-401-101
Manufacturer:EDAC
Manufacturer Number:857-024-401-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-401-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-401-101

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this sleek black connector features UL 94V-0 Polyphenylene Sulfide housing for superior durability. With a single row configuration and 24 positions, it offers seamless board-to-board PCB connections. The copper alloy contacts ensure reliable power transfer, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Trust in this connector to deliver unmatched quality and performance in your electronic setups.