857-024-401-102

Heilind Number:EDA857-024-401-102
Manufacturer:EDAC
Manufacturer Number:857-024-401-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-401-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-401-102

Detailed Description

Enhance the reliability of your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for seamless integration onto PCBs, this connector ensures secure and efficient power transmission with a 5A capacity. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees exceptional durability and flame resistance, making it ideal for a wide range of applications. With a single row configuration and 24 positions, it offers ample connectivity options while its copper alloy contact material ensures optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for your high-performance electronics. Trust in its quality to elevate the connectivity of your devices.