857-024-401-103

Heilind Number:EDA857-024-401-103
Manufacturer:EDAC
Manufacturer Number:857-024-401-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-401-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-401-103

Detailed Description

Experience seamless high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in any application. Boasting a single row configuration and 24 contact positions, it offers reliable power transmission with a 5 A amperage rating. The precision-engineered Copper Alloy contacts guarantee superior conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is ideal for demanding environments. Elevate your PCB connectivity with this essential component.