857-024-401-104

Heilind Number:EDA857-024-401-104
Manufacturer:EDAC
Manufacturer Number:857-024-401-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-401-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-401-104

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for reliability in challenging environments, it features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring secure and efficient power transmission. With a single row of 24 positions and a pitch of .156 inches, it offers precise connectivity for your electronic devices. The straight mount orientation and row spacing of .2 inches make it easy to integrate into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and automotive applications where performance under extreme conditions is crucial. Upgrade your board-to-board connections with this essential component.