857-024-401-112

Heilind Number:EDA857-024-401-112
Manufacturer:EDAC
Manufacturer Number:857-024-401-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-401-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-401-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek Black color and constructed with durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable power transmission at an amperage of 5 A. With a single row configuration and 24 positions, it offers seamless integration on your PCB. The Copper Alloy contacts provide efficient conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for board-to-board connections, this straight-mount connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it a versatile choice for various applications in the electronics industry. Upgrade your setup with this essential component for enhanced connectivity and performance.