857-024-405-101

Heilind Number:EDA857-024-405-101
Manufacturer:EDAC
Manufacturer Number:857-024-405-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-405-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-405-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for seamless board-to-board PCB connections. Crafted with durability in mind, this connector features a black UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance even in high-temperature environments. With a single row layout and 24 positions, it offers ample connectivity for various applications. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Boasting a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures versatility. Trust in this essential component for your connectivity needs.